Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Latch, 20 mm Panel-to-Tongue 20 mm, Latch Unlock

Subtotal (1 unit)*

₩37,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 79 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-8523
제조사 부품 번호:
5720017B
제조업체:
Euro-Locks a Lowe & Fletcher group Company
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Euro-Locks a Lowe & Fletcher group Company

Product Type

Locking Latch

Lock Type

Latch

Unlock Method

Latch

Panel to Tongue Depth

20mm

Panel Cutout Size

20 mm

Maximum Panel Thickness

13mm

Material

Die Cast Zinc

Keyed Alike

No

Finish

Bright Chrome, Barrel Nickel Plated, Satin Chrome

Standards/Approvals

No

COO (Country of Origin):
GB
The Euro-Locks a Lowe & Fletcher group Company provides a 20mm push-to-turn latch lock with a distinct and audible click when the handle reaches the locked position. This combined with a smooth rotational feel which makes it very easy to use. It consist of a robust design and simplicity of use, this latch lock is extremely versatile and suitable for a broad range of applications including lockers, office furniture and personal storage in any environment.

Free-wheel system with padlock fitted

Zinc die cast construction

Handle customisation

Smooth transition for handle engagement

관련된 링크들