RS PRO Black Polyamide Cabinet Lock, Key Unlock

Subtotal (1 unit)*

₩50,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 70 개 단위 배송
  • 추가로 2027년 3월 08일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-1795
Distrelec 제품 번호:
303-91-469
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lock Type

Keyed

Product Type

Cabinet Lock

Unlock Method

Key

Material

Polyamide

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
TR

RS PRO Polyamide Black Cabinet Lock, Key to Unlock


Lock up cabinets with this key latch from RS PRO, which comes supplied with two standard Euro keys. The cabinet lock is constructed from die-cast zinc to resist corrosion.

The wing knob, which can be rotated through a quarter-turn to open the cabinet, is over-moulded with black polyamide to provide an insulated handle. It's supplied with a rubber gasket to make a better seal, as well as a fixing nut. The lock is suitable for a 26.5 mm grip range.

As part of the reliable RS PRO brand, the latch has been exhaustively tested by engineers for safety and reliability. It conforms to the American National Standards Institute's Electrostatic Discharge Association (ANSI/ESD S20.20:2014) standard, and British Standard European Norm (BS EN 61340-5-1:2007) electrostatic discharge standards. It's also RoHS compliant on hazardous substances. Key locks of this type are commonly used to secure electrical and industrial cabinets.

Features and Benefits


• Cabinet lock

• Key locking and supplied with two standard Euro keys

• Die-cast zinc alloy

• Wing knob over-moulded with black polyamide

• Panel to tongue depth of 26.5 mm

• Panel cut-out of 22.2 mm x 20.2 mm

• Grip range of 26.5 mm

• Black colour

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들