Subtotal (1 unit)*
₩167,980.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩167,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 143-8984
- 제조사 부품 번호:
- 00004162
- 제조업체:
- Hama
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hama | |
| Extendable | Yes | |
| Product Type | Camera Tripod | |
| Maximum Height | 1.6m | |
| Closed Length | 640mm | |
| Weight | 520g | |
| Head Type | 3 Way | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 500g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hama | ||
Extendable Yes | ||
Product Type Camera Tripod | ||
Maximum Height 1.6m | ||
Closed Length 640mm | ||
Weight 520g | ||
Head Type 3 Way | ||
Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 500g | ||
- COO (Country of Origin):
- CN
Hama Camera Tripod
The Hama Star 62 camera tripod has a 3D tilt head that ensures excellent images in case of horizontal tilts and vertical pans with perfect alignment for landscape and portrait shots. The spirit level is integrated into the tripod head with the spirit vial at the base. The tripod has functional quick-action leg locks. The legs are easily and quickly fixed at the required height or position. A plastic grip handle, hook for weighing the tripod down in strong winds and rough terrain are a few of the many benefits provided.
Features and Benefits
3-piece support legs (up to 2-fold extension)
Height- Adjustable centre column with crank
Height ranges between 64cm and 160cm
Max. Load capacity is 4000g
Replacement quick release plate
Shake-free images and stability on uneven surfaces
Thread/Connection - 1/4in
관련된 링크들
- Hama 4175 Camera Tripod 125 mm
- Hama 00004105 Camera Tripod 1065 mm
- Basler Tripod Tripod Adapter Camera
- Stanley Laser Level Tripod, 1-77-201 Camera Tripod, For Use With Laser Measurement Devices
- Omron, STC Series Tripod Mount for Use with M-Series Camera
- Omron, USB3.0 Series Tripod Mount for Use with STC Camera
- Sylvania LED Tripod Tripod
- DeWALT Tripod Tripod