Lovato Electric 3 Position 60 °, Knob Actuator 20 A

Subtotal (1 unit)*

₩86,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩86,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
840-5633
제조사 부품 번호:
GX2012U
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Series

GX

Product Type

Cam Switch

Electrical Phase

3, 1

Mount Type

Front

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

Contact Current

20A

Actuator Type

Knob

Contact Voltage

690V ac

Hazardous Area Certification

No

Length

48mm

Depth

96mm

Standards/Approvals

No

Width

48mm

제외

COO (Country of Origin):
IT

Lovato Cam Switch, 20 A Maximum Current, 4PDT - GX2012U


This cam switch by Lovato is a versatile switch suitable for a wide range of applications. With a 20A capacity and star delta configuration, this switch provides efficient and reliable operation in single or three-phase electrical systems. The compact design of 48 x 48 x 96 mm makes it easy to install in various setups.

Features & Benefits


• Knob actuator for easy operation

• Screw terminal for secure connections

• 4PDT configuration for flexibility in switching options

• Suitable for both single and three-phase applications

• High current capacity of 20A

• Compact dimensions of 48 x 48 x 96 mm for easy installation

Applications


• Ideal for motor control in industrial automation

• Used for switching between different electrical configurations

• Suitable for star delta motor starters

• Can be used for controlling machinery in manufacturing settings

Can it handle high currents effectively?


It has a maximum current capacity of 20A, making it suitable for high-power applications.

Will it work in both single-phase and three-phase setups?


Yes, this cam switch can be used in both single and three-phase electrical systems.

Is it easy to install?


With compact dimensions of 48 x 48 x 96 mm, it is easy to install in various applications.

Does it offer flexibility in switching options?


The 4PDT configuration allows for versatile switching possibilities.

Can it be used in industrial automation settings?


Yes, this cam switch is ideal for motor control in industrial automation applications.

관련된 링크들