Eaton 90 °, Rotary Actuator 40 A

Subtotal (1 unit)*

₩346,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩346,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-6489
제조사 부품 번호:
199918 P1-40/I2H/MBS/SVB/HI11
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Poles

3

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

40A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Contact Voltage

690V

Maximum Operating Temperature

40°C

Length

116mm

Width

100mm

Depth

116mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Mechanical Life

300000Cycles

COO (Country of Origin):
GB
The Eaton Main switch is a maintenance switch available with hard knockout version and assembly sheet screen. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with surface mounting method. This switch has door coupling rotary drive type actuator.

Able to interlock

1.6 Nm tightening torque

IP65 degree of protection

UKCA and CE compliances

300000 operations mechanical lifespan

50 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

관련된 링크들