Eaton 90 °, Rotary Actuator 40 A
- RS 제품 번호:
- 273-6482
- 제조사 부품 번호:
- 199911 P1-40/I2/SVB/N
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩268,480.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩268,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-6482
- 제조사 부품 번호:
- 199911 P1-40/I2/SVB/N
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Hazardous Area Certification | No | |
| Length | 115mm | |
| Width | 100mm | |
| Standards/Approvals | EN/IEC | |
| Depth | 115mm | |
| Mechanical Life | 300000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 40A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Hazardous Area Certification No | ||
Length 115mm | ||
Width 100mm | ||
Standards/Approvals EN/IEC | ||
Depth 115mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 3P + N Pole and Throw Configuration, 40A Maximum Current - 199911 P1-40/I2/SVB/N
This cam switch is designed for surface mounting and functions as a robust electrical switch. With dimensions of 115mm in length, 100mm in width, and 180mm in height, it is suitable for various industrial applications. This cam switch operates at a maximum current of 40A and a maximum voltage of 690V, making it an ideal choice for demanding environments.
Features & Benefits
• Emergency switching off function enhances safety measures
• Red rotary handle with yellow locking ring for easy operation
• Surface mounting design convenient for installation purposes
• Screw terminal connection ensures secure electrical contact
• Interlockable feature supports safe operational practices
• Rated short-time withstand current of 640A for reliability
Applications
• Used in control panels for machinery where quick shutdown is crucial
• Used in HVAC systems for switching operations
• Utilised in automation equipment for precise control
• Adopted in electrical distribution boards for safety protocols
What type of loads can be connected to this device?
This unit can handle various loads, including motors and heating systems, with operational currents rated at 40A for AC-21 and AC-23A classifications.
How does this switch perform in adverse conditions?
It operates effectively within an ambient temperature range of -25°C to 40°C, ensuring reliability in harsh environments.
What is the degree of protection for this switch?
This product has an IP65 rating, making it resistant to dust and water ingress, which is crucial for industrial applications.
Is additional wiring required for installation?
Yes, it supports terminal capacity for flexible cables ranging from 1mm² to 10mm² and requires screw connections for secure assembly.
What is the lifespan of the switching mechanism?
The switch is rated for mechanical operation up to 300,000 times, ensuring longevity in continuous service applications.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series