Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A

Subtotal (1 unit)*

₩85,900.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩85,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-6150
제조사 부품 번호:
096234 TM-1-8210/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

1

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Actuator Type

Short Thumb Grip

Contact Voltage

500V

Maximum Operating Temperature

50°C

Width

30mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, UL 60947-4-1, CE, VDE 0660, UL

Hazardous Area Certification

No

Length

62mm

Depth

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference TM

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

관련된 링크들