Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

₩370,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩370,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-5996
제조사 부품 번호:
092112 T5B-4-8213/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Flush

Number of Poles

4

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

40°C

Length

141mm

Depth

88mm

Width

88mm

Standards/Approvals

CSA, EN/IEC 60204

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 4P Pole Configuration, 63A Maximum Current - 092112 T5B-4-8213/E


This cam switch is a versatile changeover device designed for electrical applications. With a compact design measuring 141 x 88 x 88 mm, it delivers reliable performance in various settings. The Eaton cam switch accommodates both single and three-phase electrical configurations, supporting a maximum current of 63A and a maximum voltage of 690V.

Features & Benefits


• Changeover design allows flexibility in switching circuits

• 4 poles ensure robust functionality for multiple connections

• Maintained actuator with a short thumb grip improves user control

• Screw terminal type simplifies installation and maintenance

• High durability with a mechanical lifespan of 500,000 operations

Applications


• Used in automation systems for seamless circuit transitions

• Suitable for motor disconnect in electrical panels

• Ideal for branch circuits requiring reliable switching

• Utilised in control and power distribution setups

• Designed for flush mounting in control cabinets

What is the significance of the IP65 rating for this device?


The IP65 rating indicates strong protection against dust ingress and water jets from any direction, making it suitable for harsh environments where moisture and debris are concerns.

How does the actuator design enhance user experience?


The short thumb grip actuator allows for easy and precise switching even in confined spaces, facilitating quick operational changes without sacrificing safety or control.

What are the implications of the 63A current rating?


This current rating ensures that the switch can handle significant loads, making it ideal for industrial applications where high electrical demand is common.

Can this device be used in both single-phase and three-phase systems?


Yes, this product is designed to operate efficiently in both single-phase and three-phase configurations, making it versatile for various electrical setups.

Note

Eaton formerly known as Moeller

관련된 링크들