Eaton 5 Position 30 °, Toggle Actuator 10 A

Subtotal (1 unit)*

₩263,640.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩263,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-5824
제조사 부품 번호:
077251 TM-6-8282/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

5

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

30 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

500V

Depth

122mm

Width

30mm

Standards/Approvals

CE, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA

Hazardous Area Certification

No

Length

122mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Auxiliary switch as per IEC/EN 60947-5-1

Part group reference TM

Note

Eaton formerly known as Moeller

관련된 링크들