Eaton 90 °, Rotary Actuator 20 A

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
271-5546
제조사 부품 번호:
231934 T0-3-8901/I1/SVB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Rotary

Depth

130mm

Hazardous Area Certification

No

Width

80mm

Standards/Approvals

IEC/EN 60947, EN/IEC 60204

Length

137mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T0

Emergency switching off function

Lockable in the 0 (Off) position

Note

Eaton formerly known as Moeller

관련된 링크들