Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

₩126,080.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩126,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-5485
제조사 부품 번호:
222632 T0-3-123/I1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

40°C

Width

80mm

Length

137mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204

Depth

137mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T0

Degree of protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

관련된 링크들