Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

₩173,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-4778
제조사 부품 번호:
016134 T0-8-8352/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

16

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Short Thumb Grip

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660

Width

48mm

Hazardous Area Certification

No

Length

143mm

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 016134 T0-8-8352/E


This Cam Switch is an On-Off Cam Switch designed specifically for reliable performance in various electrical applications. Featuring a sturdy construction, it includes a short thumb grip for easy operation. The switch operates at a maximum current of 20A and a maximum voltage of 690V (Volts), making it well-suited for demanding environments. Its dimensions are 143 x 48 x 143 mm, allowing for convenient installation.

Features & Benefits


• 16-pole configuration enables versatile connectivity

• Screw terminal design simplifies wiring and maintenance

• Flush mounting facilitates seamless integration into panels

• Degree of protection IP65 guards against dust and water

• Rated operational power of 5.5kW enhances performance efficiency

Applications


• Used for motor disconnection in industrial settings

• Ideal for front-mounting in control panels

• Suitable for automation and process control systems

• Effective in requiring electrical isolation

What current and voltage ratings can be expected?


The device supports a maximum continuous current of 20A and an operational voltage of up to 690V.

How does the switch ensure long-term reliability?


With a mechanical lifespan of 400,000 operations and robust construction, it is designed to withstand rigorous usage.

What type of mounting does this switch support?


It is optimally designed for flush mounting, allowing for a sleek installation in various applications.

How does the degree of protection contribute to its functionality?


The IP65 rating provides protection against dust and water ingress, making it suitable for harsh environments.

Note

Eaton formerly known as Moeller

관련된 링크들