Eaton 2 Position 90 °, Rotary Actuator 20 A
- RS 제품 번호:
- 271-4472
- 제조사 부품 번호:
- 013504 T0-3-8342/E-RT
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩76,820.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-4472
- 제조사 부품 번호:
- 013504 T0-3-8342/E-RT
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 95mm | |
| Depth | 48mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 95mm | ||
Depth 48mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Current, 690V Voltage - 013504 T0-3-8342/E-RT
This cam switch is a durable and efficient choice suitable for various electrical applications. This On-Off cam switch, designed for flush mounting, features dimensions of 95mm x 48mm x 48mm and supports a maximum operational current of 20A and a voltage rating of 690V. The unit comprises a 6-pole configuration, making it ideal for robust industrial environments.
Features & Benefits
• Emergency switching off function enhances safety
• Red thumb grip ensures easy operation
• Three contact units facilitate versatile usage
• Flush mount design simplifies installation
Applications
• Utilised for motor disconnect in branch circuits
• Suitable for industrial machinery controls
• Implemented in automation and control systems
• Effective in locations requiring reliable emergency stops
• Perfect for electrical panel installations
What makes this product suitable for industrial applications?
The high electrical ratings of 20A and 690V, combined with a robust 6-pole design, ensure it handles demanding industrial requirements efficiently.
Can it efficiently operate in harsh environments?
Yes, the IP65 protection rating indicates it is dust-tight and can withstand water jets, making it effective in challenging conditions.
What type of connections does this switch utilise?
The unit features screw terminals, which provide a reliable and secure connection for both solid and stranded wires, facilitating easy installation and maintenance.
What are the specific safety features included?
An emergency switching off function is integrated, allowing for immediate power disconnection, thereby enhancing personnel safety in critical situations.
관련된 링크들
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 315 A