Eaton 2 Position 90 °, Rotary Actuator 20 A
- RS 제품 번호:
- 269-9749
- 제조사 부품 번호:
- 095828 T0-1-102/Z
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩49,400.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-9749
- 제조사 부품 번호:
- 095828 T0-1-102/Z
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Rear Panel | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Rotary | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Length | 118mm | |
| Width | 48mm | |
| Depth | 118mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Rear Panel | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Rotary | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Length 118mm | ||
Width 48mm | ||
Depth 118mm | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Current, 690V Maximum Voltage - 095828 T0-1-102/Z
This cam switch is an essential component in electrical systems, designed for efficient operation in automation and mechanical applications. The Eaton electrical cam switch measures 118mm in length, 48mm in width, and has a depth of 48mm, facilitating a compact installation. With a rear panel mounting design, it is an ideal choice for secure setups in industrial environments.
Features & Benefits
• Offers a robust 20A current capacity for reliable performance
• Designed to operate at a maximum voltage of 690V AC
• Incorporated rotary actuator for precise control
• Features a screw terminal connection for easy installation
• Mechanical lifespan of up to 400,000 operations for durability
• Provides IP65 protection against dust and moisture
Applications
• Ideal for switching motor circuits in industrial machinery
• Used for isolating equipment during maintenance tasks
• Applicable in control circuits and automation systems
• Suitable for motor disconnecting operations in branch circuits
• Utilised in intermediate mounting for flexible installation options
What is the rated operational current for this device?
The rated operational current is 20A, providing reliable switching capabilities in various electrical applications.
What type of terminals does this device utilise for connections?
This unit uses screw terminals, accommodating various cable sizes to ensure secure electrical connections.
How does the design of the actuator enhance usability?
The rotary actuator is designed for ease of use, allowing straightforward switching operations in various positions as required.
What is the degree of protection offered by this switch?
It features an IP65 rating, ensuring that it is protected against dust ingress and moisture exposure, suitable for challenging environments.
What is the expected longevity of this cam switch in operation?
The cam switch is engineered to deliver an impressive mechanical lifespan of 400,000 operations, ensuring long-term reliability.
관련된 링크들
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A