Eaton 10 Position 30 °, Toggle Actuator 10 A
- RS 제품 번호:
- 269-9739
- 제조사 부품 번호:
- 000699 TM-2-8550/EZ
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩110,300.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩110,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-9739
- 제조사 부품 번호:
- 000699 TM-2-8550/EZ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller TM | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 10 | |
| Mount Type | Front | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Contact Voltage | 500V ac | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Depth | 87mm | |
| Standards/Approvals | CE, CSA, VDE 0660, IEC/EN 60947-5, UL, UL 508, IEC/EN 60947 | |
| Width | 30mm | |
| Length | 87mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller TM | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 10 | ||
Mount Type Front | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Contact Voltage 500V ac | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Depth 87mm | ||
Standards/Approvals CE, CSA, VDE 0660, IEC/EN 60947-5, UL, UL 508, IEC/EN 60947 | ||
Width 30mm | ||
Length 87mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
Eaton Cam Switch, 10A Maximum Current, 500V AC Maximum Voltage - 000699 TM-2-8550/EZ
This cam switch is a versatile multi-step cam switch designed for durable performance in electrical applications. With a compact size of 87 x 30 x 87mm, it is equipped with two contact units and features a toggle actuator for ease of use. This electrical cam switch excels in various environments, making it suitable for automation and control tasks.
Features & Benefits
• Configured for both normally open and normally closed circuits
• Maximum operational current of 10A for reliable performance
• Rated for voltages up to 500V AC to ensure compatibility
• Easy front mounting for straightforward installation
• IP65 rated for protection against dust and moisture
• Mechanical lifespan of 1,000,000 operations guarantees longevity
Applications
• Used for control in industrial machinery
• Suitable for automation and electrical distribution systems
• Ideal for switching operations in mechanical equipment
• Employed in BCD coding for precise control
What is the operational current capability of this device?
The device is rated for a maximum operational current of 10A, suitable for various electrical applications, ensuring it can handle standard loads efficiently.
How does the degree of protection enhance its usability?
With an IP65 rating, the device is protected against dust ingress and water splashes, making it ideal for demanding environments where moisture resistance is crucial.
What are the advantages of its toggle actuator design?
The toggle actuator design allows for simple operation, providing a comfortable grip and precise control while switching, making it user-friendly even in challenging conditions.
In what temperature range can this device operate effectively?
It is designed to operate efficiently within a temperature range of -25 °C to 50 °C, making it adaptable to various environmental conditions without performance degradation.
관련된 링크들
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 9 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 6 Position 60 °, Toggle Actuator 10 A
- Eaton 7 Position 30 °, Toggle Actuator 10 A
- Eaton 4 Position 45 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 10 A