Eaton 5 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

₩53,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-9738
Distrelec 제품 번호:
135-11-938
제조사 부품 번호:
067327 T0-2-8242/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller Series T0

Electrical Phase

3

Number of Positions

5

Mount Type

Flush

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

60V ac

Length

86mm

Depth

86mm

Width

48mm

Standards/Approvals

CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CSA

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Current, 690V AC Voltage - 067327 T0-2-8242/E


This cam switch is a robust electrical component designed for versatile control in various applications. As part of the Eaton T0 series, this model features a multi-step function with five distinct positions to optimise switching capabilities. Its compact dimensions of 86 x 48 x 48mm make it suitable for flush mounting in diverse environments, enhancing both accessibility and convenience.

Features & Benefits


• Designed for 3-phase applications to manage high electrical loads

• Toggle actuator switch provides easy and precise operation

• Rated for a maximum current of 20A to handle demanding applications

• High voltage capacity of 690V AC ensures compatibility with various systems

• Screw terminal type allows for straightforward electrical connections

• IP65 rated for excellent protection against dust and moisture

Applications


• Utilised for motor disconnections and branch circuit management

• Suited for control panels requiring robust switching solutions

• Ideal for automated systems in industrial environments

• Employed in electrical setups needing reliable performance under load

What is the maximum operating frequency for this model?


The maximum operating frequency is 1200 operations per hour, allowing efficient switching for various applications.

How does this switch handle high voltage requirements?


This model is designed to operate at a maximum voltage of 690V AC, making it suitable for high-voltage applications where reliable performance is essential.

What are the implications of using a multi-step switch?


Having multiple positions enhances flexibility in circuit control, allowing users to define specific operational states, including an off position.

Is the switch resistant to environmental factors?


With an IP65 rating, it offers high resistance to both dust and moisture, ensuring reliability even in harsh conditions.

관련된 링크들