Lovato Electric 2 Position 60 °, Short Black Handle Actuator 40 A
- RS 제품 번호:
- 248-5611
- 제조사 부품 번호:
- GX4090U
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩87,326.00
일시적 품절
- 2026년 11월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,326.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5611
- 제조사 부품 번호:
- GX4090U
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Product Type | Cam Switch | |
| Series | GX | |
| Electrical Phase | 1, 3 | |
| Mount Type | Front | |
| Number of Positions | 2 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP20 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Black Handle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Depth | 26.5mm | |
| Length | 43mm | |
| Width | 26.5mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Product Type Cam Switch | ||
Series GX | ||
Electrical Phase 1, 3 | ||
Mount Type Front | ||
Number of Positions 2 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP20 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Black Handle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Depth 26.5mm | ||
Length 43mm | ||
Width 26.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- IT
The Lovato product is a rotary cam ON OFF switch with 1 pole. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square-shaped contact body
Possibility of side by side installation
IEC IP20 degree of protection of contacts
관련된 링크들
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 32 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 16 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 32 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 16 A
- Lovato Electric 3 Position 60 °, Knob Actuator 20 A
- Lovato Electric 2 Position 60 °, Knob Actuator 20 A