Lovato Electric 3 Position 60 °, Short Black Handle Actuator 32 A

Subtotal (1 unit)*

₩128,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5591
제조사 부품 번호:
GX3211U
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Series

GX

Product Type

Cam Switch

Electrical Phase

3, 1

Mount Type

Front

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP20, IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Contact Voltage

690V

Actuator Type

Short Black Handle

Maximum Operating Temperature

55°C

Depth

26.5mm

Length

43mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL 508

Width

26.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
IT

Lovato GX Series Cam Switch, 32A Maximum Current, Screw Terminal - GX3211U


This cam switch is crucial for motor control across a variety of electrical applications. It accommodates both single-phase and three-phase operations, making it suitable for the automation, electronics, and mechanical sectors. The switch features a robust design that ensures reliable performance in diverse conditions and allows for seamless integration into existing systems while simplifying operation.

Features & Benefits


• Designed with a 3P configuration to support multiple connections

• Capable of handling up to 32A for effective performance

• Front mounting enhances access and visibility

• Screw terminal design ensures secure wiring

• Short black handle provides ergonomic operation

Applications


• Utilised for motor control in industrial machinery

• Suitable for reversing motor applications

• Applicable in automation systems that require multiple positions

• Ideal for installation in electrical control panels

What is the installation process for the switch?


Installation is straightforward due to its front-mount design and screw terminal features.

Can it be used for both single and three-phase motors?


Yes, it is compatible with both single-phase and three-phase systems, offering versatility.

What is the angle of throw for operation?


The switch operates with a throw angle of 60°, ensuring precise positioning.

관련된 링크들