Lovato Electric 3 Position 60 °, Short Black Handle Actuator 16 A
- RS 제품 번호:
- 248-5581
- 제조사 부품 번호:
- GX1653U
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩64,520.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5581
- 제조사 부품 번호:
- GX1653U
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Series | GX | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP20 | |
| Contact Current | 16A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Black Handle | |
| Maximum Operating Temperature | 55°C | |
| Width | 26.5mm | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, UL 508, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | No | |
| Length | 43mm | |
| Depth | 26.5mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Series GX | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP20 | ||
Contact Current 16A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Short Black Handle | ||
Maximum Operating Temperature 55°C | ||
Width 26.5mm | ||
Standards/Approvals IEC/EN/BS 60947-5-1, UL 508, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification No | ||
Length 43mm | ||
Depth 26.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- IT
Lovato GX Series Cam Switch, 3CO, 16A Maximum Current - GX1653U
This cam switch is designed for efficient operation in various electrical applications, facilitating the switching between different circuits. Its durable design and adaptable configurations make it suitable for automation and mechanical industries. With a maximum current rating of 16A and a voltage capacity of up to 690V, this switch ensures effective performance across diverse electrical systems.
Features & Benefits
• Changeover functionality enables smooth circuit transitions
• 3PDT configuration broadens connectivity options
• Screw terminals ease installation and maintenance
• Short black handle allows ergonomic and straightforward operation
Applications
• Switching between multiple electrical circuits
• Motor control applications that require circuit modification
• Emergency systems needing quick circuit selection
How is the installation process for this switch?
Installation involves connecting the appropriate terminals using screws to ensure secure connections.
What maintenance is required for this device?
Regular inspection for wear and tear, along with cleaning of terminals, is recommended for optimal operation.
Can this switch be mounted in different orientations?
Yes, the front mount design allows for flexible installation options based on user preference.
관련된 링크들
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 32 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 16 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 32 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 16 A
- Lovato Electric 3 Position 60 °, Knob Actuator 20 A
- Lovato Electric 2 Position 60 °, Knob Actuator 20 A