Subtotal (1 unit)*
₩37,644.75
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,644.75 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 221-2813
- 제조사 부품 번호:
- K1B001U
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | CENELEC EN 50013, EN/IEC 60947-5-1 for control circuit, EN/IEC 60947-3 for power circuit | |
| Hazardous Area Certification | NO | |
| Better World Product | Yes | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Standards/Approvals CENELEC EN 50013, EN/IEC 60947-5-1 for control circuit, EN/IEC 60947-3 for power circuit | ||
Hazardous Area Certification NO | ||
Better World Product Yes | ||
Mechanical Life 1000000Cycles | ||
The Schneider Electric changeover switch bodies are used in building control panels and consoles, type K cam switches allow control of processes and utilities in industry ,buildings and direct control for simple machines.
Environment standards= EN 60947-3 for power circuit
product certifications = UL,CSA
Toxic heavy metal free
Mercury free
관련된 링크들
- Schneider Electric 45 ° 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 2 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 7 Position 45 ° 12 A
- Schneider Electric 2 Position 45 ° 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 4 Position 30 ° 12 A