Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS 제품 번호:
- 103-8427
- Distrelec 제품 번호:
- 135-11-885
- 제조사 부품 번호:
- 031728 T0-1-8220/E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩40,380.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 12월 15일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-8427
- Distrelec 제품 번호:
- 135-11-885
- 제조사 부품 번호:
- 031728 T0-1-8220/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 94, UL, CSA, IEC/EN 60947, CSA-C22.2 No. 14-05, VDE 0660, CE marking, UL 508, IEC/EN 60204, IEC/EN 60947-3 | |
| Width | 81mm | |
| Depth | 48mm | |
| Length | 48mm | |
| Mechanical Life | 10000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 94, UL, CSA, IEC/EN 60947, CSA-C22.2 No. 14-05, VDE 0660, CE marking, UL 508, IEC/EN 60204, IEC/EN 60947-3 | ||
Width 81mm | ||
Depth 48mm | ||
Length 48mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 031728 T0-1-8220/E
This cam switch is a versatile electrical component designed for changeover applications. With compact dimensions of 76 x 48 x 76mm, it is suitable for flush mounting and provides reliable switching performance. The device operates at a maximum voltage of 690V AC and has a maximum current rating of 20A, making it ideal for various electrical systems within the automation and manufacturing sectors.
Features & Benefits
• Designed for maintained operation, ensuring reliable switching
• IP65 rating offers robust protection against dust and moisture
• Short thumb grip for easy actuation even in cramped spaces
• Screw terminal connections simplify installation and adjustments
• Handles up to two positions for flexible electrical control
• Suitable for single-phase and three-phase electrical systems
Applications
• Used for control in industrial machinery
• Ideal for motor control in various automation tasks
• Suitable for electrical panel systems requiring effective switching
• Used in environments where moisture and dust protection is vital
What are the maximum ambient temperature limits for this switch?
The switch operates effectively in open conditions from -25°C to +50°C and in enclosed environments from -25°C to +40°C, ensuring versatility in various settings.
How does the protection against direct contact work?
This cam switch features finger and back-of-hand proof design, preventing accidental contact with live components during operation, enhancing user safety.
What terminal capacities are available for installation?
The device supports solid or stranded wires with cross-section ranges from 1mm² to 2.5mm² and flexible wires with ferrules from 0.75mm² to 2.5mm² for versatile connectivity options.
How does the flicking angle affect switching performance?
The 90° switching angle allows for quick changes between positions, streamlining operations without extensive manual intervention, perfect for fast-paced environments.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A