Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS 제품 번호:
- 103-8420
- 제조사 부품 번호:
- 026991 T0-1-15431/IVS
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩48,100.00
일시적 품절
- 2027년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-8420
- 제조사 부품 번호:
- 026991 T0-1-15431/IVS
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Board | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Depth | 55mm | |
| Length | 54mm | |
| Width | 82mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, CSA-C22.2 No. 94, UL, CE marking, CSA, VDE 0660, IEC/EN 60947-3, CSA-C22.2 No. 14-05, UL 508 | |
| Hazardous Area Certification | IECEx | |
| Mechanical Life | 10000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1, 3 | ||
Mount Type Board | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Depth 55mm | ||
Length 54mm | ||
Width 82mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, CSA-C22.2 No. 94, UL, CE marking, CSA, VDE 0660, IEC/EN 60947-3, CSA-C22.2 No. 14-05, UL 508 | ||
Hazardous Area Certification IECEx | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Enclosed Control Switch
Professional range of Eaton flush mounted control switches. All the control switches are IP30/65 rated and have various different options of auxiliary contacts. The control switches are available with either a 45 or 90° switching angle.
IP30 and IP65 rated versions available
Flush mount
45 or 90° switching angle
Eaton
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 9 Position 45 °, Toggle Actuator 20 A