Eaton, Rotary Actuator 125 A
- RS 제품 번호:
- 257-836
- 제조사 부품 번호:
- 280910 P5-125/EA/SVB/N
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩690,460.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩690,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-836
- 제조사 부품 번호:
- 280910 P5-125/EA/SVB/N
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | P5 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 125A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Depth | 150mm | |
| Length | 150mm | |
| Standards/Approvals | EN 60947-3, IEC/EN 60204, IEC 60947, VDE 0660, CE, VDE, CSA, IEC/EN 60947-3, UL | |
| Width | 130mm | |
| Mechanical Life | 100000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series P5 | ||
Electrical Phase 1, 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 125A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Hazardous Area Certification No | ||
Depth 150mm | ||
Length 150mm | ||
Standards/Approvals EN 60947-3, IEC/EN 60204, IEC 60947, VDE 0660, CE, VDE, CSA, IEC/EN 60947-3, UL | ||
Width 130mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is an essential component engineered for efficiency and safety in electrical systems. This robust device offers flush mounting and is designed for 125 A operations under emergency conditions with a distinctive red rotary handle and a yellow locking ring. Ideal for industrial and commercial applications, it ensures secure functionality, particularly during critical operational phases. Its construction meets stringent CE and UL standards, providing reliability and peace of mind for users. The switch features a high short-circuit withstand current rating and is compliant with multiple international electrical standards, signifying its adaptability across various environments. Additionally, with a flexible mounting position, the P5 Main Switch can be tailored to suit specific operational requirements, cementing its role as a vital solution in switchgear technology.
Emergency switch-off function enhances safety during critical operations
Red rotary handle and yellow locking ring enable easy identification and operation
Designed for compliance with international safety standards, ensuring reliability
Flush mounting design optimises space utilisation in control panels
High short-circuit withstand current rating assures performance under extreme conditions
Wide operational temperature range accommodates diverse installation environments
Configured for lockable applications in the off position for added security
Compatible with auxiliary contacts, enabling customisable functionality