Kraus & Naimer Cam Switch Handle

Subtotal (1 unit)*

₩19,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 420 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-0840
Distrelec 제품 번호:
304-22-856
제조사 부품 번호:
S0E.T161*GBA002
제조업체:
Kraus & Naimer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kraus & Naimer

Handle Colour

Black

Product Type

Cam Switch Handle

For Use With

Cam Switch

Kraus & Naimer Handle Operator with Square Escutcheon - S0E T161/GBA002


Kraus & Naimer's switch handle operator is predominantly used with switch bodies and legend plates. The strategically-structured handle features a square escutcheon, this can only be used with switch bodies that incorporate appropriate legend plates that fit.

Features & Benefits


• Suitable for use with cam switches

• Also suitable to use with up to 6 mm panel thickness

• Single hole panel mounting, 22.5 mm (square escutcheon)

• The front panel has an IP65 rating, this means that the switch handle operator is protected against dust and is dust tight. This rating also means that the switch handle operator is protected from water that has been projected from a nozzle

• Made up from sturdy, hardwearing materials

• This handle operator is a rotary switch accessory

관련된 링크들