Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital, Metric

Subtotal (1 unit)*

₩1,274,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,274,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
794-3623
제조사 부품 번호:
551-331-20
제조업체:
Mitutoyo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mitutoyo

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Accuracy

0.04 mm

Resolution

0.01 mm

Calliper Type

Digital

Measurement Capacity

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Mitutoyo Precision Caliper


The Mitutoyo 0 to 300mm range precision calliper is an accurate measuring device. It can withstand temporary immersion in water without suffering any damage. Also, it is completely dustproof. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The original position of the calliper can be set or reset with the ’origin' switch at any time. It comes with many advanced functions like low battery alarm indication, external output function for exporting data using optional data cable, and a standard jaw. Such features make this device ideal for various applications. The Mitutoyo precision calliper can also be integrated into statistical process control and measurement systems.

Note:

Imperial/metric versions have thumbwheel where metric does not.

SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section

Supplied with SR44 Battery

Features and Benefits


Resolution of 0.01mm

Accuracy of ±0.04mm

High response speed

Fully hardened stainless steel beam and jaws with an anti-glare

Satin chrome finish

All measuring surfaces are ground and lapped for high accuracy

Capable of measuring: inside, outside, depth and step

Low voltage alarm

Auto power OFF after 20 minutes non use

Applications


Mechanical engineering

Aerospace industries

Steel and other metalwork industry

관련된 링크들