RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩77,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 21 개 단위 배송
  • 추가로 2026년 12월 21일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩77,660.00-
5 +₩63,920.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-5407
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Resolution

0.05 mm

Measurement Capacity

150mm

Calliper Type

Vernier

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Vernier Caliper 150mm Metric with Thumb Lock


The vernier caliper from RS PRO is a high-quality measurement instrument used in a wide range of measuring applications, allowing you to measure with high precision and accuracy. The RS PRO vernier caliper offers 4 Basic measuring methods including inside diameter, outside diameter, depth and step, with .05mm graduation ensuring reliable results. The caliper is manufactured from hardened stainless steel offering excellent durability and features an anti-glare matt chrome finish, ensuring measurements are easy to read in any environment. The RS PRO vernier caliper includes a thumb lock, allowing the vernier scale to be easily locked in place with one hand when taking measurements and prevent it moving.

Features and Benefits


  • Precision calipers offering excellent accuracy and precision in a wide range of measuring applications

  • Manufactured from fully hardened stainless steel

  • Anti-glare and satin chrome finish for easy reading of measurements

  • With thumb lock allowing the vernier scale to remain in place when reading measurements

  • All measuring surfaces are ground and lapped for high accuracy

  • 4 Basic measuring methods: inside, outside, depth and step

  • Measurement range: 150 mm

  • Graduation: .05mm

  • Jaw depth: 40 mm

  • Applications


    Vernier calipers are a highly accurate measuring instrument used to measure a wide range of objects with precision. They often feature multiple measuring methods, allowing you to measure inside and outside diameters as well as depth and step. These versatile measuring instruments are often manufactured from materials such as steel and can include features such as anti-glare and a scale lock to assist with reading of measurements. Vernier calipers are Ideal for measuring applications in areas such as:

  • DIY

  • Plumbing

  • Automotive

  • Engineering

  • FAQs


    Is this metric or imperial?


    The RS PRO vernier caliper features measurements in a metric scale.

    What size is the graduation?


    The graduation is .05mm

    What measurement methods are featured?


    This caliper is suitable for measuring inside and outside diameters as well as step and depth.

    관련된 링크들