Kern 500 g Weighing Scale 500 g Check Weight, Class F1
- RS 제품 번호:
- 182-6542
- 제조사 부품 번호:
- 326-09
- 제조업체:
- Kern
Subtotal (1 unit)*
₩210,220.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩210,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-6542
- 제조사 부품 번호:
- 326-09
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Weighing Scale 500 g Check Weight | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Weighing Scale 500 g Check Weight | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Kern 500g Check Weight
The Kern 500g check weight belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances.
Features and Benefits
• Polished stainless steel material
• Excellent precision and accuracy
• compatible with digital scales as well as analogue weighing scales
• It is used for gross and net weight measurement of 0.5Kg (500g)
• This weighing scale accessory also comprises of an aluminium box, wooden box and a plastic box
• Compatible with all kind of platform weighing scales and weighing indicators
• It has an ECO shape
Applications
• Calibration of digital weighing scales
• Industrial scale measurements
• Testing of weighing scales
• Testing of weights
Certifications
관련된 링크들
- Kern 10 g Weighing Scale 10 g Check Weight, Class F1
- Kern 50 g Weighing Scale 50 g Check Weight, Class F1
- Kern 5 g Weighing Scale 5 g Check Weight, Class F1
- Kern 100 g Weighing Scale 100 g Check Weight, Class F1
- Kern 200 g Weighing Scale 200 g Check Weight, Class F1
- Kern 100 g Weighing Scale Check Weight Set, Class F1
- Kern 1 kg 1 → 1000g Weighing Scale Check Weight Set, Class F1
- Kern 1 kg Weighing Scale 1 kg Check Weight, Class F1