Kern 1 → 1000g Calibration Weight Set, Class F1
- RS 제품 번호:
- 182-6535
- 제조사 부품 번호:
- 325-062
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,372,060.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,372,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-6535
- 제조사 부품 번호:
- 325-062
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weights Included | 1 → 1000g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weights Included 1 → 1000g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Kern Weight Set
The Kern test weight set belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances.
Features and Benefits
• Polished stainless steel material
• Excellent precision and accuracy
• compatible with digital scales as well as analogue weighing scales
• It comprises of variety of test weights for measurement from 0.001g to 1000g
• This weighing scale accessory also comprises wooden box
• Compatible with all kind of platform weighing scales and weighing indicators
• It has an ECO shape
Kern Weight Set
• Calibration of digital weighing scales
• Industrial scale measurements
• Testing of weighing scales
• Testing of weights
The Kern test weight set belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances.
Features and Benefits
Polished stainless steel material
Excellent precision and accuracy
compatible with digital scales as well as analogue weighing scales
It comprises of variety of test weights for measurement from 0.001g to 1000g
This weighing scale accessory also comprises wooden box
Compatible with all kind of platform weighing scales and weighing indicators
It has an ECO shape
Applications
Calibration of digital weighing scales
Industrial scale measurements
Testing of weighing scales
Testing of weights
관련된 링크들
- Kern 50 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1