Casio FX-CG50 Battery Powered Graphical Calculator

Subtotal (1 Box of 1 unit)*

₩304,360.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
Box(es)
Per Box
1 +₩304,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-3075
제조사 부품 번호:
FX-CG50-W-UH
제조업체:
Casio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Casio

Shape

Rectangular

Product Type

Calculator

Sub Type

Graphical

Display Lines

1

Model Number

FX-CG50

Colour

Black

Automatic Shut-off

Yes

Power Source

Battery

Batteries Included

Yes

Weight

230g

Battery Size

AAA

Standards/Approvals

No

Width

93mm

Length

200mm

Height

27mm

비준수

COO (Country of Origin):
CN

Product Details


The Casio fx-CG50 is an advanced graphic calculator perfect for a multitude of environments, especially within education. The device is approved by exam boards. It’s functionality makes it an ideal solution for students taking their GCSEs or A-Levels in Maths, Further Maths or IB.


An incredibly user-friendly icon menu, function keys and interactive format make the fx-CG50 a great option for intuitive operation. The large high-resolution colour screen gives exceptional clarity, increases visibility and effective distinguishes different graphs.


The calculator truly brings maths to life with the next generation of graphic calculator technologies with it’s natural textbook display, innovation picture plot function to include analysis of images and video and an extensive range of graphic functions. The fx-CG50 has all the functionality of the fx-CG20 with the addition of 3D graphs.


Features & Benefits


  • Large high resolution display

  • An array of graphic functions

  • 3D graphs

  • 관련된 링크들