Rittal Steel Cage Nut 2094200

대량 구매 할인 받기

250개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 50 units)*

₩88,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 05일 부터 5,350 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
50 - 200₩1,766.00₩88,300.00-
250 +₩1,454.00₩72,680.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
826-2906
제조사 부품 번호:
2094200
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Cage Nut

Size

M6

Material

Steel

Compatible Maximum Panel Thickness

2mm

Compatible Minimum Panel Thickness

800μm

Standards/Approvals

UL 60950-1 INFORMATION TECHNOLOGY EQUIPMENT - SAFETY - PART 1:GENERAL REQUIREMENTS, CSA C22.2 NO. 60950-1-07-CAN/CSA INFORMATION TECHNOLOGY EQUIPMENT SAFETY PART 1:GENERAL REQUIREMENTS

제외

COO (Country of Origin):
IT

Rittal Caged Nuts Kit, For Use With TS IT Cabinets, 50 Pieces - 2094200


This caged nuts kit from Rittal contains 50 nuts for securing rack-mounted electronic equipment. The nuts are designed for use in server cabinets, which are floor-standing units used for storing network equipment such as KVM (keyboard, video and mouse) switches and AV (audiovisual) equipment. Installing the nuts is quick and simple. All you have to do is snap the two flanged edges into the mounting bracket for a secure fit.

Features & Benefits


• Threaded design for screwing M6 bolts in securely

• Tough metal material for durability and resistance to impact

Applications


• Sound studios

• Broadcasting centres

• Server warehouses

What server cabinets can I use these caged nuts with?


These caged nuts are designed for use with Rittal TS IT cabinets. Once the cabinet is assembled, you can use these caged nuts to customise the height and spacing of individual shelves.

Can these caged nuts be mounted onto thick and thin metal brackets?


Yes, the caged nuts are suitable for use with metal thicknesses ranging from 0.8 to 2mm, making them compatible with a wide range of brackets.

관련된 링크들