RS PRO Iron M6 Cage Nut

Subtotal (1 pack of 50 units)*

₩23,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4,950 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩472.00₩23,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2267
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread

M6

Size

M6

Product Type

Cage Nut

Overall Width

15mm

Material

Iron

Cutout Width

9.53mm

Finish

Nickel

Compatible Maximum Panel Thickness

6mm

Compatible Minimum Panel Thickness

800μm

Cutout Length

9.53mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Cage Nut, M6 Thread Size


RS PRO Cage Nuts are essential components for securing equipment in server racks and cabinets. Designed for ease of installation, these cage nuts are ideal for use in various industrial and IT environments, providing a reliable and sturdy fastening solution.

Features and Benefits


Steel Phillips screw heads: Ensures durability and ease of use during installation

Plastic washers included: Provides protection and reduces wear on surfaces

Clip in nuts: Facilitates quick and secure installation

M6 16mm size: Compatible with a wide range of equipment and panels

Applications


Data centres

Telecommunications

Industrial equipment

Server racks

Additional Information


Thread Size: M6

For Panel Thickness: 0.8 mm to 6 mm

Cut-Out Dimensions: 9.5 x 9.5 mm

Material: Iron

Overall Width: 15 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들