RS PRO Grey - Open Slot, W50mm x D25 mm, L2 m, PVC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 12 units)*

₩186,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 03일 부터 192 개 단위 배송
  • 추가로 2027년 3월 17일 부터 360 개 단위 배송
  • 추가로 2027년 3월 26일 부터 144 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
12 - 48₩15,520.00₩186,240.00
60 +₩12,774.00₩153,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-9173
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Trunking

Width

50mm

Depth

25mm

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

RoHS, UL, CSA

COO (Country of Origin):
TW

RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D25mm, L2m, PVC


RS PRO offer this range of cable trunking, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.

Features and Benefits


  • Cable protection

  • Features parallel holes on both sidewalls to facilitate cutting in wire application

  • Slotted construction

  • Significantly lower fire risk, due to self-extinguishing nature

  • Slot gaps are 8 mm

  • Applications


    Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

    Offices and indoor workspaces, at various lengths

    Electrical workshops

    Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

    What is cable trunking?


    Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들