HellermannTyton 185-40188 Grey, W37.5mm x D50 mm, L2 m, Polyvinyl Chloride
- RS 제품 번호:
- 465-601
- 제조사 부품 번호:
- 185-40188
- 제조업체:
- HellermannTyton
Subtotal (1 pack of 32 metres)*
₩605,020.00
재고있음
- 추가로 2026년 10월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 미터당* |
|---|---|---|
| 1 + | ₩605,020.00 | ₩18,906.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 465-601
- 제조사 부품 번호:
- 185-40188
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 37.5mm | |
| Sub Type | Wiring Duct | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Screw | |
| Fire Behaviour | Flammability rating according to UL | |
| Series | 185-40188 | |
| Standards/Approvals | UL, EN 50085-25 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Trunking | ||
Width 37.5mm | ||
Sub Type Wiring Duct | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Screw | ||
Fire Behaviour Flammability rating according to UL | ||
Series 185-40188 | ||
Standards/Approvals UL, EN 50085-25 | ||
제외
- COO (Country of Origin):
- DE
The HellermannTyton Wiring Duct is made of durable grey PVC, ideal for organizing and protecting electrical wiring. It features narrow slots designed for small-diameter wires and smooth, burr-free edges that ensure safety for both installers and wires. The pre-notched snap-off points allow easy removal of fingers without creating sharp edges, enhancing ease of use and safety.
Further pre-notched snap-o point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers are easy to mount and remove yet hold securely even in a vertical position and under vibration
Cover is flush with side of duct allowing for tight fit
관련된 링크들
- HellermannTyton HTWD-PD Grey - Open Slot, W37.5mm x D37.5 mm, L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot, W20mm x D50 mm, L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey, W37.5mm x, L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot, W25mm x D37.5 mm, L2 m, Polyvinyl Chloride
- Schneider Electric AK2GD3775 Grey - Closed Slot, W37.5mm x D75 mm, L2 m, Polyvinyl Chloride
- HellermannTyton HV Grey Polyvinyl Chloride 37 mm Cable Grommet for 29 mm Cable Dia. 633-06078 HV1607-PVC-FR-GY
- HellermannTyton HTWD-PW Grey - Wide Slot, W100mm x D40 mm, L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot, W15mm x D60 mm, L2 m, Polyvinyl Chloride