Igus Polymer Cable Trunking Accessory e-chain 32 mm 10mm

Subtotal (1 Bag of 10 units)*

₩6,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩6,080.00₩608.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
817-9769
제조사 부품 번호:
173
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Cable Trunking Accessory

Accessory Type

Cable Chain Separator

Material

Polymer

Series

e-chain

Colour

Black

For Use With

Zipper E-Chains Series 17

Height

32mm

Width

10mm

Standards/Approvals

ATEX / ESD classified II 2 GD, RoHS

COO (Country of Origin):
DE

Energy Chain® - Zipper Lid


High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)

Easy to shorten and extend lengths

Fast installation and maintenance

Smooth running

Linked lid ensures sections are not lost

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

관련된 링크들