Subtotal (1 pair)*
₩15,460.00
재고있음
- 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩15,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 817-9488
- 제조사 부품 번호:
- 080.30.12PZ
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | Easy Chain | |
| Height | 14.7mm | |
| Standards/Approvals | IPA Qualification Certificate: Air Cleanless Class ISO Class 2, VDE 0304 IIC, RoHS, UL94 HB mounting brackets, UL94 V2 e-chain | |
| Width | 38.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With Easy Chain | ||
Height 14.7mm | ||
Standards/Approvals IPA Qualification Certificate: Air Cleanless Class ISO Class 2, VDE 0304 IIC, RoHS, UL94 HB mounting brackets, UL94 V2 e-chain | ||
Width 38.2mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
관련된 링크들
- Igus Polymer Cable Trunking Accessory 14.7 mm 24.2mm
- Igus Polymer Cable Trunking Accessory 14.7 mm 18.2mm
- Igus Polymer Cable Trunking Accessory 14.7 mm 48.2mm
- Igus Polymer Cable Trunking Accessory 146 mm 28.2mm
- Igus Polymer Cable Trunking Accessory 19.3 mm 38.2mm
- Igus Polymer Cable Trunking Accessory 58.2 mm 58.2mm
- Igus Polymer Cable Trunking Accessory
- Igus Polymer Cable Trunking Accessory 130mm