Rittal Polyamide Cable Trunking Clip SZ
- RS 제품 번호:
- 265-1273
- 제조사 부품 번호:
- 2592000
- 제조업체:
- Rittal
Subtotal (1 pack of 20 units)*
₩227,280.00
재고있음
- 추가로 2026년 11월 19일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩11,364.00 | ₩227,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-1273
- 제조사 부품 번호:
- 2592000
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Cable Trunking Clip | |
| Material | Polyamide | |
| Accessory Type | Conduit Holder | |
| Series | SZ | |
| For Use With | AE | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Cable Trunking Clip | ||
Material Polyamide | ||
Accessory Type Conduit Holder | ||
Series SZ | ||
For Use With AE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Cable Trunking Clip, Conduit Holder, Polyamide - 2592000
This cable trunking clip is an essential conduit holder designed for efficient cable routing in various electrical applications. Made from durable polyamide, it effectively manages cables from the enclosure or mounting plate to the door, ensuring organisation. The product supports an internal diameter of 48mm, making it adaptable for standard setups.
Features & Benefits
• Secures commercial cable ties
• Facilitates neat cable entry and exit from conduit
• Suitable for use in compact enclosures with universal brackets
• Comes with necessary assembly parts for user convenience
• Designed for durability and longevity in use
Applications
• Utilised for internal cable management in enclosures
• Ideal for projects requiring accurate cable routing
• Fits in industrial environments needing robust cable support
• Works in conjunction with specific mounting rails
Will it fit with different mounting plates?
It is specifically designed for AX installations and compatible surfaces.
Is it suitable for heavy-duty applications?
Yes, the polyamide construction ensures durability in industrial settings.
관련된 링크들
- Rittal Polyamide Cable Trunking Clip SZ
- Rittal SZ Series Steel Mounting Clip for Use with Cable Ducts, Mounting Plates, Mounting Angles
- Rittal SZ Series Polyamide Box for Use with CDs, DVDs
- Rittal SZ Series Grey Polyamide Cable Gland, M50 Thread, 38 mm min., 30 mm max., IP68
- Rittal SZ Series Grey Polyamide Cable Gland, M40 Thread, 28 mm min., 19 mm max., IP68
- Rittal SZ Series Grey Polyamide Cable Gland, M16 Thread, 10 mm min., 5 mm max., IP68
- Rittal SZ Series Grey Polyamide Cable Gland, M32 Thread, 21 mm min., 15 mm max., IP68
- Rittal SZ Series Grey Polyamide Cable Gland, M63 Thread, 44 mm min., 34 mm max., IP68