Schneider Electric Adaptable Box Canalis 161 mm 103mm

Subtotal (1 unit)*

₩148,453.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 6월 01일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩148,453.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-2599
Distrelec 제품 번호:
303-97-036
제조사 부품 번호:
KNB25CF5
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Adaptable Box

Series

Canalis

Colour

White RAL 9001

For Use With

D Connector

Standards/Approvals

No

Width

103mm

Height

161mm

COO (Country of Origin):
MA

Schneider Electric Tap-Off Box, 230 to 500V - Acti9 Series - KNB25CF5


Use this tap-off box from Schneider Electric to draw power from busbar trunking. Used for the easy modification of electrical systems, it has plug-in technology to make quick connections with loads or secondary lines. An interlocking device prevents mounting errors and makes it impossible to install or remove an energised unit for improved operator safety. This tap-off box carries a high degree of environmental protection and can be used in the presence of water safety sprinklers. It's suitable for installation in all types of buildings.

Features & Benefits


• Halogen-free, so it releases very little smoke and no toxic gases in the event of a fire

• Silver-plated contacts for reliable performance throughout their lifespan

• Easily added or removed on live installations, without interrupting the power supply to other loads

• Cable clamp terminals for secure and durable electrical wiring

• IP55 (ingress protection) rating indicates that the enclosure withstands dust and low-pressure water jets from any direction

Applications


• Data and networking centres

• Industrial control rooms

• Commercial electrical control boards

What power levels can this device handle?


This tap-off box is suitable for use in low-voltage applications. Examples of this include heating and cooling thermostats, lighting systems and security alarm sensors.

관련된 링크들