Schneider Electric Adaptable Box 344mm x 165 mm x 346.00 mm
- RS 제품 번호:
- 181-2600
- 제조사 부품 번호:
- KNB63SM48
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩474,415.50
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩474,415.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-2600
- 제조사 부품 번호:
- KNB63SM48
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Adaptable Box | |
| Width | 344mm | |
| Colour | White | |
| Height | 165mm | |
| Length | 346.00mm | |
| Standards/Approvals | No | |
| Series | Canalis | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Adaptable Box | ||
Width 344mm | ||
Colour White | ||
Height 165mm | ||
Length 346.00mm | ||
Standards/Approvals No | ||
Series Canalis | ||
- COO (Country of Origin):
- IT
Schneider Electric Adaptable Box, 63A Current Rating, 2.7kg Weight - Acti 9 Series - KNB63SM48
Choose this white adaptable box from Schneider Electric to protect low-power distribution applications. You can quickly and easily connect it to busbar trunking by plug-in mounting and a cable clamp. It's ideal for protecting miniature circuit breakers, as it has eight separate modules and a standard tap-off unit polarity of 3L+N+PE for versatility. Compact dimensions of 165 (H) x 344 (W) x 106mm (D) make this an ideal choice for small setups or discreet installation. A weight of 2.7kg means you can be sure this box won't add unnecessary stress to your system.
Features & Benefits
• Compatible with KN busbar trunking for lighting and power socket distribution
• IP55 rating indicates resistance to dust and low-pressure water jets
• Depending on the protective device, this unit has a broad operational voltage range from 230 to 500V AC to accommodate heavy-duty applications
Applications
• Production plants
• Assembly lines
• Warehouses and distribution centres
What's a busbar?
Busbars are systems for distributing high-current electricity across large spaces. Standardised connectors and sizes mean they're versatile, simple to install and easy to customise to the needs of your workplace.
관련된 링크들
- Schneider Electric Adaptable Box Canalis 161 mm 103mm
- Phoenix Contact ABS Adaptable Box 79mm x 113 mm x
- Phoenix Contact Polycarbonate Adaptable Box 145mm x 125 mm x 125 mm
- Phoenix Contact Polycarbonate Adaptable Box 125mm x 87 mm x 87 mm
- Legrand Polypropylene Adaptable Box 170mm x 170 mm x 170 mm
- Legrand Polypropylene Adaptable Box 115mm x 115 mm x 115 mm
- Phoenix Contact Polycarbonate Adaptable Enclosure Box 145mm x 125 mm x 125 mm
- Legrand Adaptable Box 150mm x 150 mm x 150 mm with 10 Knockouts