RS PRO Elbow Cover Sendzimir Galvanised Steel Cable Tray Accessory, 100mm Width, 100 mm Depth

Subtotal (1 unit)*

₩22,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-7779
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Elbow Cover

Product Type

Cable Tray Accessory

Material

Sendzimir Galvanised Steel

Depth

100mm

Width

100mm

For Use With

Cable Trays

Corrosion Protection Type

HR Coating

COO (Country of Origin):
ES

RS PRO Elbow Cover, 45° Horizontal Angle Connector


Introducing an Elbow Cover by RS PRO - One of a series of cable tray accessories designed to create the ultimate solution for safe and efficient cable routing. Made from high-quality Sendzimir Galvanised Steel this 45˚ horizontal elbow cover ensures durability and longevity.

Designed with convenience in mind, the Elbow Cover features a user-friendly click system that seamlessly connects to the RS PRO horizontal elbow with integrated unions. This means you can easily create a secure cable tray system without any hassle.

Whether it's for indoor or outdoor applications, trust RS PRO to provide you with top-notch cable tray accessories that prioritise safety and functionality.

Features and Benefits


  • Connector cover

  • Made of galvanised steel

  • Snap-on mounting

  • Used indoor and outdoor

  • Specification


  • Material: Sendzimir Galvanised Steel

  • Width: 100 mm

  • Angle 45°

  • For tray width: 100 mm

  • Compatible with: Solid trays, Full perforated trays

  • You May Also Need


  • RS PRO 45° Horizontal Elbow with Integrated Unions, RS stock no: 270-7774

  • RS PRO Cable Tray Cover Fixing Clamp, RS stock no: 270-7776

  • RS PRO Cable Tray Cover, RS stock no: 270-7777

  • RS PRO 45° Elbow Cover (Steel, HR Coating), RS stock no: 270-7778

  • Applications


  • Industrial

  • Marine

  • Harsh Environments

  • 관련된 링크들