Thomas & Betts Cable Tie, Non-Releasable, 91.95 mm x 2.3mm, Black Polyamide 66
- RS 제품 번호:
- 812-5466
- 제조사 부품 번호:
- 7TAG009640R0000 TY23MX-A
- 제조업체:
- Thomas & Betts
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩101,140.00
일시적 품절
- 2026년 11월 27일 부터 27 개 단위 배송
- 추가로 2026년 12월 18일 부터 20 개 단위 배송
- 추가로 2027년 1월 15일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 14 | ₩101,140.00 | ₩102.00 |
| 15 - 49 | ₩98,300.00 | ₩98.00 |
| 50 + | ₩94,260.00 | ₩94.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 812-5466
- 제조사 부품 번호:
- 7TAG009640R0000 TY23MX-A
- 제조업체:
- Thomas & Betts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91.95mm | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80.07N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Series | Ty-Rap | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 16mm | |
| Package Size | 1000 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91.95mm | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80.07N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Series Ty-Rap | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 16mm | ||
Package Size 1000 | ||
Thomas & Betts Cable Ties, With Steel Locking Barb, UV-Resistant - Ty-Rap Series - 7TAG009640R0000 TY23MX-A
Seeking a cabling solution complete with a secure locking mechanism? You can't go wrong with these Ty-Rap cable ties from Thomas & Betts. The steel barb anchored in the head of the product means they lock securely in any position and stand up to shock, vibration and tough environmental conditions. As the ties are made from hardwearing polyamide 6.6, they're free of harmful halogen and silicone and offer an impressive tensile strength of up to 80N. Along with their UV resistance, this makes them a safe bet for outdoor applications.
Features & Benefits
• Supplied in a box of 1000, so you'll have enough to see you through lots of jobs
• Reliable in temperatures from -40°C to +85°C, so a safe bet for harsh settings
• Hold cable bundles from 2 to 16mm in diameter, making them an adaptable pick for lots of different cabling tasks
Applications
• Construction sites
• Data centres
• Telecommunications networks
Are these ties flame-retardant?
Thanks to a flammability rating of UL 94-V2, you can trust the ties offer some flame-retardant behaviour to help minimise the spread of fire. V2 approval means they extinguish themselves in 10 seconds.
관련된 링크들
- Thomas & Betts Cable Tie, Non-Releasable, 340.36 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 139.7 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 185.67 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Weather Resistant, 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 91.95 mm x 2.29mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 152.4 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 198.12 mm x 4.57mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 101.6 mm x 2.29mm, Black Polyamide 66