HellermannTyton Cable Tie, Roller Ball, 362 mm x 12.3mm, Black Polyester Coated Stainless Steel
- RS 제품 번호:
- 705-6423
- Distrelec 제품 번호:
- 302-23-442
- 제조사 부품 번호:
- 111-00299 MBT14XHFC-SP/SS316-BK
- 제조업체:
- HellermannTyton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩279,478.00
일시적 품절
- 2026년 11월 03일 부터 5 개 단위 배송
- 추가로 2026년 11월 17일 부터 10 개 단위 배송
- 추가로 2026년 12월 01일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 14 | ₩279,478.00 | ₩5,590.00 |
| 15 - 49 | ₩268,298.00 | ₩5,366.00 |
| 50 + | ₩257,120.00 | ₩5,142.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 705-6423
- Distrelec 제품 번호:
- 302-23-442
- 제조사 부품 번호:
- 111-00299 MBT14XHFC-SP/SS316-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 362mm | |
| Width | 12.3mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 1620N | |
| Maximum Operating Temperature | 538°C | |
| Series | MBT-FC | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 107mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Tie | ||
Length 362mm | ||
Width 12.3mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 1620N | ||
Maximum Operating Temperature 538°C | ||
Series MBT-FC | ||
Standards/Approvals RoHS, HF | ||
Package Size 50 | ||
Maximum Bundle Diameter 107mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 362 (L) x 12.3mm (W), 17 to 102mm Bundle Diameter, Black Colour - MBT14XHFC Series - 111-00299 MBT14XHFC-SP/SS316-BK
Need a robust general-purpose fastener? Choose this cable tie from HellermannTyton. It's made from durable polyester-coated stainless steel, which handles forces up to 1,620N, so you can trust it to keep heavy loads in place. A ball lock achieves a reliable hold that won't slip over time. As the tie absorbs vibrations, it's ideal for use in transit. It's halogen-free, meaning it doesn't release toxic fumes if there's a fire, to boost workplace safety.
Features & Benefits
• Operating temperature range of -80°C to +538°C so it's dependable in demanding settings
• Flame-retardant material won't contribute to the spread of fire
• Polyester-coated stainless steel material resists corrosion and chemicals to withstand damp and contaminated conditions
Applications
• Transportation industry
• Marine operations
• Construction sites
Is this tie safe to use with soft cable jackets?
Yes, it has smooth edges so it doesn't cut into or scratch cable sheaths.
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
• Highly durable with excellent chemical resistance
• Non-burning
• Available with a black polyester coating that provides extra protection and improved properties
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
관련된 링크들
- HellermannTyton Cable Tie, Non-Releasable, 362 mm x 4.6mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 362 mm x 7.9mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 521 mm x 12.3mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 362 mm x 4.6mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 362 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 362 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 201 mm x 7.9mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie, Roller Ball, 127 mm x 4.6mm, Black Polyester Coated Stainless Steel