HellermannTyton Cable Tie, Non-Releasable, 245 mm x 4.6mm, Natural Polyamide 66

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩25,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 14₩25,240.00₩252.00
15 - 49₩24,380.00₩244.00
50 +₩23,240.00₩232.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
542-4300
제조사 부품 번호:
118-00055 T50MOS-PA66HS-NA
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Length

245mm

Product Type

Cable Tie

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Series

T50MOS

Maximum Operating Temperature

105°C

Package Size

100

Standards/Approvals

HF, RoHS

Maximum Bundle Diameter

66mm

COO (Country of Origin):
GB

OS Series - Outside Serrated Cable Ties


These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).

Features and Benefits

• Network Rail Approved

• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation

• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications

• Low insertion force and high tensile strength

• Easily applied by hand or with a processing tool

• Bundle and hold secure cable bundles as small as 1.6 mm Ø

• Small, rounded head design allowing use in areas having restricted space or access

Standards

NF-F 61-349

관련된 링크들