HellermannTyton Cable Tie, Inside Serrated, 210 mm x 4.7mm, Black Polyamide 66

대량 구매 할인 받기

15개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩62,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 14₩62,960.00₩630.00-
15 - 49₩60,440.00₩604.004%
50 +₩57,940.00₩580.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
321-4410
제조사 부품 번호:
117-05060 T50RDH-PA66W-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie

Length

210mm

Width

4.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

T50RDH

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

DNV GL, HF, RoHS, UL

Maximum Bundle Diameter

38mm

COO (Country of Origin):
GB

HellermannTyton T50RDH Series Cable Tie, 210mm Length, 225N Tensile Strength - 117-05060 T50RDH-PA66W-BK


The T50RDH series cable tie features a length of 210mm and a maximum bundle diameter of 38.1mm, offering effective cable management with a tensile strength of 180N. Made from durable PA66 material, it ensures reliable performance across various environmental conditions.

Features & Benefits


• Wide operating temperature range of -40 to +85°C

• Maximum bundle diameter of 38mm accommodates various cables

• UV resistant, making it suitable for outdoor use

Applications


• Securing cables in electrical installations

• Bundling in mechanical assemblies

• Automotive wiring harnesses

Is it suitable for outdoor applications?


Yes, it is UV resistant and weather-resistant for outdoor use.

관련된 링크들