Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Natural Nylon
- RS 제품 번호:
- 274-0034
- 제조사 부품 번호:
- BT2S-C
- 제조업체:
- Panduit
Subtotal (1 pack of 100 units)*
₩31,800.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩318.00 | ₩31,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-0034
- 제조사 부품 번호:
- BT2S-C
- 제조업체:
- Panduit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panduit | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Maximum Bundle Diameter | 51mm | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Package Size | 100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panduit | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Maximum Bundle Diameter 51mm | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Package Size 100 | ||
제외
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
관련된 링크들
- Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie, Non-Releasable, 203 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie, Non-Releasable, 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie, Non-Releasable, 378 mm x 7mm, Natural Nylon
- Panduit Cable Tie, Non-Releasable, 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Green Nylon
- Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Blue Nylon