Thomas & Betts Cable Tie, Cable Tray, 228.6 mm x 12.7mm, Red Polyamide 66
- RS 제품 번호:
- 253-1687
- 제조사 부품 번호:
- 7TAG009000R0094
- 제조업체:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
₩3,908,000.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 1000 + | ₩3,908.00 | ₩3,908,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1687
- 제조사 부품 번호:
- 7TAG009000R0094
- 제조업체:
- Thomas & Betts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomas & Betts | |
| Length | 228.6mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | 104.4°C | |
| Tensile Strength | 178N | |
| Maximum Operating Temperature | 104.4°C | |
| Series | FO200-40-2 | |
| Standards/Approvals | RoHS | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 50.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomas & Betts | ||
Length 228.6mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature 104.4°C | ||
Tensile Strength 178N | ||
Maximum Operating Temperature 104.4°C | ||
Series FO200-40-2 | ||
Standards/Approvals RoHS | ||
Package Size 1000 | ||
Maximum Bundle Diameter 50.8mm | ||
해당 안됨
- COO (Country of Origin):
- US
ABB Cable Ties, 228.6mm Length, 178N Tensile Strength - 7TAG009000R0094
This cable tie provides a secure and dependable solution for fastening cables and bundles in diverse environments, particularly within automation, electronics, and electrical sectors. With a robust design and performance specifications, these ties are essential for organised cable management in industrial applications.
Features & Benefits
• High tensile strength ensures stability under stress
• Flame-retardant properties increase safety in critical Applications
• Heat resistance withstands temperatures up to 104.4°C
• Flexible design accommodates various cable bundle diameters
• Suitable for indoor and outdoor use across different conditions
• Capable of bundling up to 50.8mm for versatile Applications
Applications
• Securing electrical wiring in control panels
• Assembling and organising cables in machinery
• Managing cables in HVAC systems
• Keeping automotive wiring tidy
• Suitable for telecommunications infrastructure installations
What is the maximum bundle size for these ties?
The maximum bundle diameter is 50.8mm, allowing for multiple cable configurations.
How do these perform in high-temperature environments?
They are heat resistant and can operate safely at temperatures up to 104.4°C.
Can they be used outdoors?
Yes, they are suitable for both indoor and outdoor applications due to their durable construction.
Are these ties reusable or designed for single use only?
These ties are intended for secure fastening and are primarily designed for single-use applications, although they can be manipulated.
What safety certifications do they have?
These cable ties meet UL 94 V2 flame-retardant standards, ensuring safety in critical installations.
관련된 링크들
- Thomas & Betts Cable Tie, Cable Tray, 208 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 377 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 228 mm x 19mm, Red Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 228.6 mm x 12.7mm, White Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 228.6 mm x 12.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 203 mm, Black Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 617 mm, Black Polyamide 66