Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Green Polyamide 66
- RS 제품 번호:
- 253-1063
- 제조사 부품 번호:
- 7TAG009600R0009
- 제조업체:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
₩250,300.00
제조사가 재고 비축중
- 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩5,006.00 | ₩250,310.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1063
- 제조사 부품 번호:
- 7TAG009600R0009
- 제조업체:
- Thomas & Betts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 343mm | |
| Width | 6.9mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 267N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TYHR527M | |
| Maximum Bundle Diameter | 89mm | |
| Package Size | 50 | |
| Standards/Approvals | CE, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 343mm | ||
Width 6.9mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 267N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TYHR527M | ||
Maximum Bundle Diameter 89mm | ||
Package Size 50 | ||
Standards/Approvals CE, UL | ||
해당 안됨
- COO (Country of Origin):
- US
The ABB TYHR527M-5 high performance, heat reactive cable ties are ideal for indoor applications. These cable ties are made of proprietary formulated nylon. The initial color of the tie is green but turn translucent when the temperature crosses 40°C or 104F. These cable ties can withstand temperatures in range of f -60°C(-76 F) to 85°C (185 F).
Length of 343mm (13.5 inches) for bundle diameter up to 89mm (3.5 inches)
Width of 6.9mm (0.27 inch)
Thickness of 1.5mm (0.06 inch)
Tensile strength rating of 267 Newton's (60 pounds)
관련된 링크들
- Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Black Polypropylene
- Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie, Cable Tray, 360 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Black Polyamide 66