Thomas & Betts Cable Tie, Cable Tray, 152 mm x 3.6mm, Natural Polyamide 66
- RS 제품 번호:
- 253-1031
- 제조사 부품 번호:
- 7TAG009520R0064
- 제조업체:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
₩99,800.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩998.00 | ₩99,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1031
- 제조사 부품 번호:
- 7TAG009520R0064
- 제조업체:
- Thomas & Betts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 152mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 117N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY534M | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 60mm | |
| Standards/Approvals | CE, EN, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 152mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 117N | ||
Maximum Operating Temperature 85°C | ||
Series TY534M | ||
Package Size 100 | ||
Maximum Bundle Diameter 60mm | ||
Standards/Approvals CE, EN, UL | ||
- COO (Country of Origin):
- US
The ABB TY534M are cable ties with integrated mounting hole in the design. These cable ties are made from natural color, nylon/polyamide 6.6, they can withstand temperatures of up to 85°C or 185F. These cable ties are mounted with 8 screw.
Length of 198mm (7.8 inches)
Width of 4.83mm (0.19 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 222 Newton's (50 pounds)
관련된 링크들
- Thomas & Betts Cable Tie, Cable Tray, 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 356 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 198 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 211 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Non-Releasable, 152.4 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, Cable Tray, 160 mm x 3.6mm, Natural Polyamide 66