HellermannTyton Cable Tie, Releasable, 210 mm x 4.7mm, Black Polyamide 66
- RS 제품 번호:
- 215-9244
- Distrelec 제품 번호:
- 300-61-696
- 제조사 부품 번호:
- 111-08010 T80R-PA66-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 100 units)*
₩33,120.00
재고있음
- 49 개 단위 배송 준비 완료
- 추가로 2027년 2월 05일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩33,120.00 | ₩332.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-9244
- Distrelec 제품 번호:
- 300-61-696
- 제조사 부품 번호:
- 111-08010 T80R-PA66-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Series | T80R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Series T80R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 55mm | ||
Package Size 100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
HellermannTyton T80R Series Cable Tie, 205mm Length, 4.7mm Width - 111-08010 T80R-PA66-BK
This cable tie is a robust solution designed for versatile binding applications. Constructed from durable polyamide 6.6, this 205mm cable tie offers excellent strength and reliability. With a width of 4.7mm and a tensile strength of 355N, it ensures secure fastening in various environments, making it suitable for professionals in automation, electronics, and electrical industries.
Features & Benefits
• Releasable design allows for easy adjustments and reuse
• Black colour provides a discreet fastening option
• High tensile strength accommodates heavy-duty applications
• Temperature resistant from -40°C to +85°C for diverse conditions
• Halogen-free construction improves safety in electrical use
• Compatible with bundle diameters of up to 55mm for flexibility
Applications
• Used for securing cables in electrical installations
• Suitable for bundling wires in automation systems
• Ideal for mechanical requiring robust fastening
• Utilised in various automotive wiring configurations
What is the maximum temperature range this product can withstand?
It can operate effectively in temperatures as low as -40°C and up to +85°C, making it suitable for various environmental conditions.
How can this cable tie be reused after initial application?
The releasable design allows for easy adjustments, enabling you to open and re-secure the tie without damaging it.
What weight of bundles can this cable tie securely hold?
With a tensile strength of 355N, it is designed to manage heavy-duty bundles efficiently.
Is this cable tie suitable for outdoor use?
It is not UV resistant, which may limit its effectiveness in direct sunlight; therefore, alternative fastening solutions are recommended for outdoor applications.
관련된 링크들
- HellermannTyton Cable Tie, Releasable, 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Releasable, 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie, Releasable, 210 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie, Releasable, 340 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Releasable, 770 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie, Releasable, 175 mm x 4mm, Black Polyamide 66