HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 Bag of 500 units)*

₩837,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 1 개 단위 배송
  • 추가로 2027년 1월 22일 부터 2 개 단위 배송
  • 추가로 2027년 2월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩837,280.00₩1,674.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-9188
제조사 부품 번호:
111-85880 T50RFT8-PA66HS-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

105°C

Series

T50RFT8

Package Size

500

Standards/Approvals

HF, RoHS

Maximum Bundle Diameter

40mm

COO (Country of Origin):
GB

HellermannTyton Cable Tie, 200 (L) x 4.6mm (W), 2-Piece Fixing Tie, T50RFT8 Series - 111-85880 T50RFT7-PA66HS-BK


Are your cables creating a trip hazard? Bundle them up with this cable tie from HellermannTyton. As it's made from durable and flexible PA66 with a tensile strength of 225N, you can be sure it keeps a strong hold. The serrated inner surface and fir-tree fixing work together to grip wires and secure them to panels and conduits. A long stem on the fir-tree fixing means this versatile cable tie works with panel thicknesses between 0.8 and 7mm.

• Performs reliably in temperatures between -40°C and +105°C

• Tool-free installation for ease

Applications


• Automotive industry

• Aerospace manufacturing

• Industrial switchgear

• Electrical appliances

Does the fir-tree fixing work with threaded or plain holes?


The fixing on this cable tie works with both threaded and plain holes, making it a handy fix for cable routing.

관련된 링크들