HellermannTyton Cable Tie, Releasable, 300 mm x 4.6mm, White Polyamide 66
- RS 제품 번호:
- 215-9168
- 제조사 부품 번호:
- 111-00317 T50I-PA66V0-WH
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 100 units)*
₩227,580.00
일시적 품절
- 2026년 11월 20일 부터 9 개 단위 배송
- 추가로 2026년 12월 18일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩227,580.00 | ₩2,276.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-9168
- 제조사 부품 번호:
- 111-00317 T50I-PA66V0-WH
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.6mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50I | |
| Maximum Bundle Diameter | 85mm | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.6mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50I | ||
Maximum Bundle Diameter 85mm | ||
Standards/Approvals RoHS, HF | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles . Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
관련된 링크들
- HellermannTyton Cable Tie, Releasable, 390 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie, Releasable, 205 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie, Non-Releasable, 150 mm x 3.6mm, White Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie, Releasable, 203.2 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie, Non-Releasable, 387 mm x 7.6mm, White Polyamide 66
- HellermannTyton Cable Tie, Releasable, 145 mm x 2.5mm, Black Polyamide 66